Image for RV21B2CJ0JC-K4C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV21B2CJ0JC-K4C

DigiKey Part Number
432-RV21B2CJ0JC-K4C-ND
Manufacturer
Manufacturer Product Number
RV21B2CJ0JC-K4C
Description
SWITCH SELECT 2POS DPST 15A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST 15A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Illuminated
Manufacturer
Carling Technologies
Illumination Type, Color
LED, Green/Green
Series
Illumination Voltage (Nominal)
24, 24 VDC
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Standard
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Circuit
DPST
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
2
Depth Behind Flange
37.56mm
Switch Function
On-Off
Mechanical Life
100,000 Cycles
Current Rating (Amps)
15A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
24 V
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1035,39800 €353,98 €
Unit Price without VAT:35,39800 €
Unit Price with VAT:42,12362 €