
RV16D2FCHCB-K9C | |
|---|---|
DigiKey Part Number | 432-RV16D2FCHCB-K9C-ND |
Manufacturer | |
Manufacturer Product Number | RV16D2FCHCB-K9C |
Description | SWITCH SELECTOR 20A 12V |
Customer Reference | |
Detailed Description | Selector Switch Position 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Red/Red | |
Illumination Voltage (Nominal) | 12, 12, 12 VDC | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 37.56mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, UL |

