
RV11D1GC0EB-K4C | |
|---|---|
DigiKey Part Number | 432-RV11D1GC0EB-K4C-ND |
Manufacturer | |
Manufacturer Product Number | RV11D1GC0EB-K4C |
Description | SWITCH SELECTOR 20A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Selector Switch Position 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Illumination Type, Color LED, Blue/Red |
Manufacturer Carling Technologies | Illumination Voltage (Nominal) 12, 12 VDC |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 20A (DC) | Depth Behind Flange 37.56mm |
Voltage Rating - DC 12 V | Mechanical Life 100,000 Cycles |
Illumination Illuminated | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,54200 € | 305,42 € |
| Unit Price without VAT: | 30,54200 € |
|---|---|
| Unit Price with VAT: | 36,34498 € |

