
RSCB210-VB-B-2-V | |
|---|---|
DigiKey Part Number | 432-RSCB210-VB-B-2-V-ND |
Manufacturer | |
Manufacturer Product Number | RSCB210-VB-B-2-V |
Description | SWITCH ROCKER SPDT 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black, Red |
Series | Actuator Marking ON OFF, Horizontal |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Electrical Life 100,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 4,04615 € | 157,80 € |
| Unit Price without VAT: | 4,04615 € |
|---|---|
| Unit Price with VAT: | 4,81492 € |

