
RR312-BB-NN | |
|---|---|
DigiKey Part Number | 432-RR312-BB-NN-ND |
Manufacturer | |
Manufacturer Product Number | RR312-BB-NN |
Description | SWITCH ROCKER SPST-NC 12A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NC 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 2,93623 € | 155,62 € |
| Unit Price without VAT: | 2,93623 € |
|---|---|
| Unit Price with VAT: | 3,49411 € |

