
RLW-00000038 | |
|---|---|
DigiKey Part Number | 432-RLW-00000038-ND |
Manufacturer | |
Manufacturer Product Number | RLW-00000038 |
Description | SWITCH TOGGLE 8A 14V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 27.49mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 44.17mm x 22.00mm |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 8A (DC) | Actuator Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Voltage Rating - DC 14 V | Base Product Number |
Actuator Type Flatted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,33080 € | 9.582,70 € |
| Unit Price without VAT: | 38,33080 € |
|---|---|
| Unit Price with VAT: | 45,61365 € |

