
RLW-00000023 | |
|---|---|
DigiKey Part Number | 432-RLW-00000023-ND |
Manufacturer | |
Manufacturer Product Number | RLW-00000023 |
Description | SWITCH TOGGLE 8A 14V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch Panel Mount, Snap-In |
Category | Actuator Type Flatted |
Mfr | Actuator Length 27.48mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 44.17mm x 22.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 8A (DC) | Actuator Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Voltage Rating - DC 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,22948 € | 9.307,37 € |
| Unit Price without VAT: | 37,22948 € |
|---|---|
| Unit Price with VAT: | 44,30308 € |

