
RLW-00000009 | |
|---|---|
DigiKey Part Number | 432-RLW-00000009-ND |
Manufacturer | |
Manufacturer Product Number | RLW-00000009 |
Description | SWITCH TOGGLE 8A 14V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 8A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Flatted | |
Actuator Length | 27.48mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Panel Cutout Dimensions | Rectangular - 44.17mm x 22.00mm | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,29160 € | 9.072,90 € |
| Unit Price without VAT: | 36,29160 € |
|---|---|
| Unit Price with VAT: | 43,18700 € |

