
RLD-00000034 | |
|---|---|
DigiKey Part Number | 432-RLD-00000034-ND |
Manufacturer | |
Manufacturer Product Number | RLD-00000034 |
Description | SWITCH ROCKER 10A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 10A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) - Illuminated |
Series | Actuator Marking Low Beam - High Beam, Vertical |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Switch Function | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,22692 € | 9.806,73 € |
| Unit Price without VAT: | 39,22692 € |
|---|---|
| Unit Price with VAT: | 46,68003 € |

