



RGSEC901-R-B-B-D | |
|---|---|
DigiKey Part Number | 432-RGSEC901-R-B-B-D-ND |
Manufacturer | |
Manufacturer Product Number | RGSEC901-R-B-B-D |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,66600 € | 56,66 € |
| 25 | 5,34360 € | 133,59 € |
| 50 | 5,11100 € | 255,55 € |
| 100 | 4,88830 € | 488,83 € |
| 250 | 4,60820 € | 1.152,05 € |
| 500 | 4,40658 € | 2.203,29 € |
| 1.000 | 4,21339 € | 4.213,39 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

