
RGSEC201-R-R-B-F | |
|---|---|
DigiKey Part Number | 432-RGSEC201-R-R-B-F-ND |
Manufacturer | |
Manufacturer Product Number | RGSEC201-R-R-B-F |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 5,57036 € | 155,97 € |
| Unit Price without VAT: | 5,57036 € |
|---|---|
| Unit Price with VAT: | 6,62873 € |

