
RGSCC575-R-W-W-B | |
|---|---|
DigiKey Part Number | 432-RGSCC575-R-W-W-B-ND |
Manufacturer | |
Manufacturer Product Number | RGSCC575-R-W-W-B |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking ON OFF, Horizontal |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 7,12045 € | 156,65 € |
| Unit Price without VAT: | 7,12045 € |
|---|---|
| Unit Price with VAT: | 8,47334 € |

