
RGSCC215-R-B-B-0 | |
|---|---|
DigiKey Part Number | 432-RGSCC215-R-B-B-0-ND |
Manufacturer | |
Manufacturer Product Number | RGSCC215-R-B-B-0 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 6,86522 € | 157,90 € |
| Unit Price without VAT: | 6,86522 € |
|---|---|
| Unit Price with VAT: | 8,16961 € |

