



RGSCC201-R-B-B-E | |
|---|---|
DigiKey Part Number | 432-1289-ND |
Manufacturer | |
Manufacturer Product Number | RGSCC201-R-B-B-E |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Box | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,59600 € | 35,96 € |
| 25 | 3,39040 € | 84,76 € |
| 50 | 3,24320 € | 162,16 € |
| 100 | 3,10200 € | 310,20 € |
| 250 | 2,92448 € | 731,12 € |
| 500 | 2,79674 € | 1.398,37 € |
| 1.000 | 2,67433 € | 2.674,33 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

