
RGSCB211-R-W-B-F | |
|---|---|
DigiKey Part Number | 432-RGSCB211-R-W-B-F-ND |
Manufacturer | |
Manufacturer Product Number | RGSCB211-R-W-B-F |
Description | SWITCH ROCKER SPDT 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 4,39528 € | 158,23 € |
| Unit Price without VAT: | 4,39528 € |
|---|---|
| Unit Price with VAT: | 5,23038 € |

