Image for RGSCB201-R-W-W-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGSCB201-R-W-W-F

DigiKey Part Number
432-RGSCB201-R-W-W-F-ND
Manufacturer
Manufacturer Product Number
RGSCB201-R-W-W-F
Description
SWITCH ROCKER SPDT 20A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
ON OFF, Vertical
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 28.58mm x 25.40mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-40°C ~ 85°C
Circuit
Approval Agency
CSA, UL, VDE
Switch Function
Electrical Life
50,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
364,39528 €158,23 €
Unit Price without VAT:4,39528 €
Unit Price with VAT:5,23038 €