
RCV-00117950 | |
|---|---|
DigiKey Part Number | 432-RCV-00117950-ND |
Manufacturer | |
Manufacturer Product Number | RCV-00117950 |
Description | 1-pole, (ON) - None - OFF, 20A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking Varies by Cap |
Mfr | Illumination Type, Color LED, Amber |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Actuator Arm, Cap Required - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 € | 17,31 € |
| 20 | 14,28750 € | 285,75 € |
| 40 | 13,66475 € | 546,59 € |
| 60 | 13,31250 € | 798,75 € |
| 100 | 12,88110 € | 1.288,11 € |
| 260 | 12,10962 € | 3.148,50 € |
| 500 | 11,60734 € | 5.803,67 € |
| Unit Price without VAT: | 17,31000 € |
|---|---|
| Unit Price with VAT: | 20,59890 € |

