
RB511-RB-B-F-N | |
|---|---|
DigiKey Part Number | 432-RB511-RB-B-F-N-ND |
Manufacturer | |
Manufacturer Product Number | RB511-RB-B-F-N |
Description | SWITCH ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT Panel Mount, Snap-In |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking OFF O I ON, Vertical |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Mounting Type Panel Mount, Snap-In | Approval Agency BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE |
Circuit | Electrical Life 100,000 Cycles |
Switch Function | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 2,99385 € | 155,68 € |
| Unit Price without VAT: | 2,99385 € |
|---|---|
| Unit Price with VAT: | 3,56268 € |

