
RAH211-RB-B-F-N | |
|---|---|
DigiKey Part Number | 432-RAH211-RB-B-F-N-ND |
Manufacturer | |
Manufacturer Product Number | RAH211-RB-B-F-N |
Description | SWITCH ROCKER 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 16A (AC) 125 V Panel Mount, Snap-In |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking ON OFF, Vertical |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Mounting Type Panel Mount, Snap-In | Approval Agency BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,52914 € | 158,52 € |
| Unit Price without VAT: | 4,52914 € |
|---|---|
| Unit Price with VAT: | 5,38968 € |

