Image for R135-A-BL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R135-A-BL

DigiKey Part Number
432-R135-A-BL-ND
Manufacturer
Manufacturer Product Number
R135-A-BL
Description
SWITCH ROTARY 2POS 3A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position SPST 3A (AC), 5A (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SPST
Contact Timing
Not Specified
Current Rating (Amps)
3A (AC), 5A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Knob
Actuator Length
11.50mm
Angle of Throw
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Features
-
Depth Behind Panel
6.73mm
Panel Cutout Dimensions
Circular - 12.70mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
285,54429 €155,24 €
Unit Price without VAT:5,54429 €
Unit Price with VAT:6,59771 €