Image for PA345 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA345

DigiKey Part Number
432-PA345-ND
Manufacturer
Manufacturer Product Number
PA345
Description
SWITCH PUSH BUTTON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard (Footswitch) Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A (AC)
Mfr
Voltage Rating - AC
125 V
Series
Actuator Type
Round, Plunger, Metal
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 12.70mm Dia
Type
Standard (Footswitch)
Operating Temperature
0°C ~ 85°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-Off
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1020,62900 €206,29 €
Unit Price without VAT:20,62900 €
Unit Price with VAT:24,54851 €