
P27F-BL | |
|---|---|
DigiKey Part Number | 432-1287-ND |
Manufacturer | |
Manufacturer Product Number | P27F-BL |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 12,66200 € | 126,62 € |
| 25 | 11,93880 € | 298,47 € |
| 50 | 11,41800 € | 570,90 € |
| 100 | 10,91930 € | 1.091,93 € |
| 250 | 10,29176 € | 2.572,94 € |
| 500 | 9,84018 € | 4.920,09 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |










