
P27B-BL/HDW ASSM. | |
|---|---|
DigiKey Part Number | 432-P27B-BL/HDWASSM.-ND |
Manufacturer | |
Manufacturer Product Number | P27B-BL/HDW ASSM. |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Category | Current Rating (Amps) 6A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 10,21733 € | 153,26 € |
| Unit Price without VAT: | 10,21733 € |
|---|---|
| Unit Price with VAT: | 12,15862 € |

