Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P26F-1D-BL

DigiKey Part Number
432-P26F-1D-BL-ND
Manufacturer
Manufacturer Product Number
P26F-1D-BL
Description
SWITCH PUSH BUTTON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.70mm Dia
Operating Temperature
0°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,04000 €14,04 €
1012,12000 €121,20 €
2511,42760 €285,69 €
5010,92920 €546,46 €
10010,45190 €1.045,19 €
2509,85144 €2.462,86 €
5009,41924 €4.709,62 €
Manufacturers Standard Package
Unit Price without VAT:14,04000 €
Unit Price with VAT:16,70760 €