
P26A-1D-RND MTL | |
|---|---|
DigiKey Part Number | 432-P26A-1D-RNDMTL-ND |
Manufacturer | |
Manufacturer Product Number | P26A-1D-RND MTL |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount, Rear | Operating Temperature 0°C ~ 85°C |
Type Standard | Mechanical Life 100,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 € | 14,56 € |
| 10 | 12,56200 € | 125,62 € |
| 25 | 11,84400 € | 296,10 € |
| 50 | 11,32740 € | 566,37 € |
| 100 | 10,83250 € | 1.083,25 € |
| 250 | 10,21020 € | 2.552,55 € |
| 500 | 9,76218 € | 4.881,09 € |
| Unit Price without VAT: | 14,56000 € |
|---|---|
| Unit Price with VAT: | 17,32640 € |

