
P267T-1B-BL/NO HDW | |
|---|---|
DigiKey Part Number | 432-P267T-1B-BL/NOHDW-ND |
Manufacturer | |
Manufacturer Product Number | P267T-1B-BL/NO HDW |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Category | Current Rating (Amps) 6A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 12,00846 € | 156,11 € |
| Unit Price without VAT: | 12,00846 € |
|---|---|
| Unit Price with VAT: | 14,29007 € |

