
P267F-1D-RNDMTL | |
|---|---|
DigiKey Part Number | 432-P267F-1D-RNDMTL-ND |
Manufacturer | |
Manufacturer Product Number | P267F-1D-RNDMTL |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount, Rear | Operating Temperature 0°C ~ 85°C |
Type Standard | Mechanical Life 100,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 15,10182 € | 166,12 € |
| Unit Price without VAT: | 15,10182 € |
|---|---|
| Unit Price with VAT: | 17,97117 € |

