
N11B026620111FG | |
|---|---|
DigiKey Part Number | 432-N11B026620111FG-ND |
Manufacturer | |
Manufacturer Product Number | N11B026620111FG |
Description | N11B026620111FG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL489 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,78700 € | 487,87 € |
| Unit Price without VAT: | 48,78700 € |
|---|---|
| Unit Price with VAT: | 58,05653 € |

