
MT1B324201A23BE | |
|---|---|
DigiKey Part Number | 432-MT1B324201A23BE-ND |
Manufacturer | |
Manufacturer Product Number | MT1B324201A23BE |
Description | MT1B324201A23BE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 80 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | White | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,62300 € | 226,23 € |
| Unit Price without VAT: | 22,62300 € |
|---|---|
| Unit Price with VAT: | 26,92137 € |

