Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS2B2463011GBA0DA | |
|---|---|
DigiKey Part Number | 432-MS2B2463011GBA0DA-ND |
Manufacturer | |
Manufacturer Product Number | MS2B2463011GBA0DA |
Description | MS2B2463011GBA0DA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS2-B-14-630-3-1BA-A-0AA | Carling Technologies | 0 | 432-MS2-B-14-630-3-1BA-A-0AA-ND | 120,39900 € | Parametric Equivalent |
| MS2-B-24-630-2-1CB-A-0CA | Carling Technologies | 0 | 432-MS2-B-24-630-2-1CB-A-0CA-ND | 120,98600 € | Parametric Equivalent |
| MS2-B-34-630-C-1BB-A-17A | Carling Technologies | 0 | 432-MS2-B-34-630-C-1BB-A-17A-ND | 120,70100 € | Parametric Equivalent |
| MS2-B-64-630-2-1CB-A-0CA | Carling Technologies | 0 | 432-MS2-B-64-630-2-1CB-A-0CA-ND | 124,59200 € | Parametric Equivalent |
| MS2-M-64-630-2-1CB-A-0CA | Carling Technologies | 0 | 432-MS2-M-64-630-2-1CB-A-0CA-ND | 129,55600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,82400 € | 1.178,24 € |
| Unit Price without VAT: | 117,82400 € |
|---|---|
| Unit Price with VAT: | 140,21056 € |

