
MS2B2462021CAA0CB | |
|---|---|
DigiKey Part Number | 432-MS2B2462021CAA0CB-ND |
Manufacturer | |
Manufacturer Product Number | MS2B2462021CAA0CB |
Description | MS2B2462021CAA0CB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,20300 € | 1.222,03 € |
| Unit Price without VAT: | 122,20300 € |
|---|---|
| Unit Price with VAT: | 145,42157 € |

