Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS2-B-64-615-2-1BA-A-0DA | |
|---|---|
DigiKey Part Number | 432-MS2-B-64-615-2-1BA-A-0DA-ND |
Manufacturer | |
Manufacturer Product Number | MS2-B-64-615-2-1BA-A-0DA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS2-B-12-615-3-1CB-A-0AA | Carling Technologies | 0 | 432-MS2-B-12-615-3-1CB-A-0AA-ND | 120,98600 € | Parametric Equivalent |
| MS2-B-12-615-E-1CB-A-0AA | Carling Technologies | 0 | 432-MS2-B-12-615-E-1CB-A-0AA-ND | 120,98600 € | Parametric Equivalent |
| MS2-B-14-615-C-1CB-A-0AA | Carling Technologies | 0 | 432-MS2-B-14-615-C-1CB-A-0AA-ND | 120,98600 € | Parametric Equivalent |
| MS2-B-22-615-2-1BA-A-0CA | Carling Technologies | 0 | 432-MS2-B-22-615-2-1BA-A-0CA-ND | 120,39900 € | Parametric Equivalent |
| MS2-B-24-615-2-1CB-A-0CA | Carling Technologies | 0 | 432-MS2-B-24-615-2-1CB-A-0CA-ND | 120,98600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 124,00600 € | 1.240,06 € |
| Unit Price without VAT: | 124,00600 € |
|---|---|
| Unit Price with VAT: | 147,56714 € |

