
MN1-T-32-470-1-3JB-B-C | |
|---|---|
DigiKey Part Number | 432-MN1-T-32-470-1-3JB-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MN1-T-32-470-1-3JB-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 32,11333 € | 96,34 € |
| Unit Price without VAT: | 32,11333 € |
|---|---|
| Unit Price with VAT: | 38,21486 € |

