
MN1-B-20-495-2-2DB-B-C | |
|---|---|
DigiKey Part Number | 432-MN1-B-20-495-2-2DB-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MN1-B-20-495-2-2DB-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 9.5A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 9.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,51000 € | 245,10 € |
| Unit Price without VAT: | 24,51000 € |
|---|---|
| Unit Price with VAT: | 29,16690 € |

