
MM1B3462512AABC | |
|---|---|
DigiKey Part Number | 432-MM1B3462512AABC-ND |
Manufacturer | |
Manufacturer Product Number | MM1B3462512AABC |
Description | MM1B3462512AABC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Pushbutton Panel Mount |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Pushbutton |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination Black |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,90600 € | 219,06 € |
| Unit Price without VAT: | 21,90600 € |
|---|---|
| Unit Price with VAT: | 26,06814 € |

