Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-B-34-615-1-3JB-B-E | |
|---|---|
DigiKey Part Number | 432-MM1-B-34-615-1-3JB-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-34-615-1-3JB-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-14-615-192-E | Carling Technologies | 0 | 432-AA1-B0-14-615-192-E-ND | 23,17000 € | Parametric Equivalent |
| AA1-B0-14-615-Q22-E | Carling Technologies | 0 | 432-AA1-B0-14-615-Q22-E-ND | 30,01800 € | Parametric Equivalent |
| AA1-B0-24-615-2C1-P | Carling Technologies | 0 | 432-AA1-B0-24-615-2C1-P-ND | 25,06400 € | Parametric Equivalent |
| AA1-B0-24-615-422-P | Carling Technologies | 0 | 432-AA1-B0-24-615-422-P-ND | 25,06400 € | Parametric Equivalent |
| AA1-B0-32-615-221-P | Carling Technologies | 0 | 432-AA1-B0-32-615-221-P-ND | 27,07700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,95900 € | 229,59 € |
| Unit Price without VAT: | 22,95900 € |
|---|---|
| Unit Price with VAT: | 27,32121 € |

