
MH1-B-24-620-1-DB1-B-C | |
|---|---|
DigiKey Part Number | 432-MH1-B-24-620-1-DB1-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MH1-B-24-620-1-DB1-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, CSA, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,99800 € | 319,98 € |
| Unit Price without VAT: | 31,99800 € |
|---|---|
| Unit Price with VAT: | 38,07762 € |

