Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF2-T-34-610-3-GC2-1-C | |
|---|---|
DigiKey Part Number | 432-MF2-T-34-610-3-GC2-1-C-ND |
Manufacturer | |
Manufacturer Product Number | MF2-T-34-610-3-GC2-1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination Green |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF2-B-30-610-1-GC2-B-C | Carling Technologies | 0 | 432-MF2-B-30-610-1-GC2-B-C-ND | 53,05800 € | Parametric Equivalent |
| MF2-B-30-610-1-GC3-2-C | Carling Technologies | 0 | 432-MF2-B-30-610-1-GC3-2-C-ND | 55,18900 € | Parametric Equivalent |
| MF2-B-34-610-1-GC6-7-C | Carling Technologies | 0 | 432-MF2-B-34-610-1-GC6-7-C-ND | 55,18900 € | Parametric Equivalent |
| MF2-B-34-610-1-GE4-2-C | Carling Technologies | 0 | 432-MF2-B-34-610-1-GE4-2-C-ND | 55,18900 € | Parametric Equivalent |
| MF2-B-34-610-3-GC2-1-C | Carling Technologies | 0 | 432-MF2-B-34-610-3-GC2-1-C-ND | 58,64400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 65,33000 € | 130,66 € |
| Unit Price without VAT: | 65,33000 € |
|---|---|
| Unit Price with VAT: | 77,74270 € |

