Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF2-B-72-615-1-GC2-2-C | |
|---|---|
DigiKey Part Number | 432-MF2-B-72-615-1-GC2-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MF2-B-72-615-1-GC2-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination Green |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF2-5-34-615-3-GE3-2-C | Carling Technologies | 0 | 432-MF2-5-34-615-3-GE3-2-C-ND | 72,83600 € | Parametric Equivalent |
| MF2-B-34-615-1-GC2-2-C | Carling Technologies | 0 | 432-MF2-B-34-615-1-GC2-2-C-ND | 55,18900 € | Parametric Equivalent |
| MF2-B-34-615-1-GC6-7-C | Carling Technologies | 0 | 432-MF2-B-34-615-1-GC6-7-C-ND | 55,18900 € | Parametric Equivalent |
| MF2-B-34-615-3-GE3-2-C | Carling Technologies | 0 | 432-MF2-B-34-615-3-GE3-2-C-ND | 58,64400 € | Parametric Equivalent |
| MF2-B-62-615-2-GA3-2-C | Carling Technologies | 0 | 432-MF2-B-62-615-2-GA3-2-C-ND | 62,51700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,08400 € | 590,84 € |
| Unit Price without VAT: | 59,08400 € |
|---|---|
| Unit Price with VAT: | 70,30996 € |

