
MF1-B-32-490-1-DF2-2-C | |
|---|---|
DigiKey Part Number | 432-MF1-B-32-490-1-DF2-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-32-490-1-DF2-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 9A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 9A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination Red |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,17500 € | 331,75 € |
| Unit Price without VAT: | 33,17500 € |
|---|---|
| Unit Price with VAT: | 39,47825 € |

