Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF1-B-30-620-2-JC2-2-C | |
|---|---|
DigiKey Part Number | 432-MF1-B-30-620-2-JC2-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-30-620-2-JC2-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Green |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 9 ~ 16V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1-B-10-620-1-JA2-2-C | Carling Technologies | 0 | 432-MF1-B-10-620-1-JA2-2-C-ND | 33,17500 € | Parametric Equivalent |
| MF1-B-34-620-1-JC2-B-C | Carling Technologies | 0 | 432-MF1-B-34-620-1-JC2-B-C-ND | 30,92800 € | Parametric Equivalent |
| MF1-B-34-620-3-JC2-B-C | Carling Technologies | 0 | 432-MF1-B-34-620-3-JC2-B-C-ND | 32,75900 € | Parametric Equivalent |
| MF1-B-34-620-3-JC3-B-C | Carling Technologies | 0 | 432-MF1-B-34-620-3-JC3-B-C-ND | 32,75900 € | Parametric Equivalent |
| MF1-B-34-620-3-JE2-B-C | Carling Technologies | 0 | 432-MF1-B-34-620-3-JE2-B-C-ND | 32,75900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,99400 € | 349,94 € |
| Unit Price without VAT: | 34,99400 € |
|---|---|
| Unit Price with VAT: | 41,64286 € |

