
ME1-B-12-430-1-A16-2-J | |
|---|---|
DigiKey Part Number | 432-ME1-B-12-430-1-A16-2-J-ND |
Manufacturer | |
Manufacturer Product Number | ME1-B-12-430-1-A16-2-J |
Description | CIR BRKR MAGHYDR 3A 250VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ME1-B-12-430-1-A16-2-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, TUV, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,52300 € | 365,23 € |
| Unit Price without VAT: | 36,52300 € |
|---|---|
| Unit Price with VAT: | 43,46237 € |

