
MA2-B-24-610-1-A24-2-D | |
|---|---|
DigiKey Part Number | 432-MA2-B-24-610-1-A24-2-D-ND |
Manufacturer | |
Manufacturer Product Number | MA2-B-24-610-1-A24-2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA2-B-24-610-1-A24-2-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,05000 € | 94,05 € |
| 5 | 77,99600 € | 389,98 € |
| 10 | 71,92500 € | 719,25 € |
| 50 | 59,49420 € | 2.974,71 € |
| 100 | 54,77410 € | 5.477,41 € |
| Unit Price without VAT: | 94,05000 € |
|---|---|
| Unit Price with VAT: | 111,91950 € |

