MA1-A-03-615-1-A82-2-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA1-A-03-615-1-A82-2-C

DigiKey Part Number
432-MA1-A-03-615-1-A82-2-C-ND
Manufacturer
Manufacturer Product Number
MA1-A-03-615-1-A82-2-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Switch Only 15A 250 V AC 80 V DC Rocker Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MA1-A-03-615-1-A82-2-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Switch Only
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Rocker
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,05000 €29,05 €
524,09800 €120,49 €
1022,23100 €222,31 €
5018,41440 €920,72 €
10016,96800 €1.696,80 €
25015,21532 €3.803,83 €
50014,23162 €7.115,81 €
Manufacturers Standard Package
Unit Price without VAT:29,05000 €
Unit Price with VAT:34,56950 €