
LTGTO511-TB-B-R/12V | |
|---|---|
DigiKey Part Number | 432-LTGTO511-TB-B-R/12V-ND |
Manufacturer | |
Manufacturer Product Number | LTGTO511-TB-B-R/12V |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Standard V) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 11,61929 € | 162,67 € |
| Unit Price without VAT: | 11,61929 € |
|---|---|
| Unit Price with VAT: | 13,82696 € |

