
LTGNO411-TW-B-R | |
|---|---|
DigiKey Part Number | 432-LTGNO411-TW-B-R-ND |
Manufacturer | |
Manufacturer Product Number | LTGNO411-TW-B-R |
Description | SWITCH ROCKER SPDT/SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT + SPST 10A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 12,83583 € | 154,03 € |
| Unit Price without VAT: | 12,83583 € |
|---|---|
| Unit Price with VAT: | 15,27464 € |

