
LTGMO505-TB-B-R/125N | |
|---|---|
DigiKey Part Number | 432-LTGMO505-TB-B-R/125N-ND |
Manufacturer | |
Manufacturer Product Number | LTGMO505-TB-B-R/125N |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 25.40mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,49400 € | 194,94 € |
| Unit Price without VAT: | 19,49400 € |
|---|---|
| Unit Price with VAT: | 23,19786 € |

