Parametric Equivalent
Parametric Equivalent

LT-1541-115-012 | |
|---|---|
DigiKey Part Number | 432-LT-1541-115-012-ND |
Manufacturer | |
Manufacturer Product Number | LT-1541-115-012 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Paddle |
Mfr | Actuator Length 15.87mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 15A (AC/DC) | Operating Temperature 0°C ~ 85°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT-1541-101-012 | Carling Technologies | 0 | 432-LT-1541-101-012-ND | 14,61182 € | Parametric Equivalent |
| LT-1541-111-012 | Carling Technologies | 0 | 432-LT-1541-111-012-ND | 14,61182 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,61182 € | 160,73 € |
| Unit Price without VAT: | 14,61182 € |
|---|---|
| Unit Price with VAT: | 17,38807 € |

