Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LS1561-12-WH-WH-125 | |
|---|---|
DigiKey Part Number | 432-LS1561-12-WH-WH-125-ND |
Manufacturer | |
Manufacturer Product Number | LS1561-12-WH-WH-125 |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Neon, Amber/Clear/Red |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS1561-12-BL-BL-125 | Carling Technologies | 0 | 432-LS1561-12-BL-BL-125-ND | 16,43500 € | Parametric Equivalent |
| LS1561-12-WH-BL-125 | Carling Technologies | 0 | 432-LS1561-12-WH-BL-125-ND | 16,43500 € | Parametric Equivalent |
| LS1561-21-BL-BL-125 | Carling Technologies | 0 | 432-LS1561-21-BL-BL-125-ND | 16,43500 € | Parametric Equivalent |
| LS1561-21-WH-BL-125 | Carling Technologies | 0 | 432-LS1561-21-WH-BL-125-ND | 16,43500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,43500 € | 164,35 € |
| Unit Price without VAT: | 16,43500 € |
|---|---|
| Unit Price with VAT: | 19,55765 € |

