
LRGSCK611-R-S-B-0/250N | |
|---|---|
DigiKey Part Number | 432-LRGSCK611-R-S-B-0/250N-ND |
Manufacturer | |
Manufacturer Product Number | LRGSCK611-R-S-B-0/250N |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 7,27700 € | 72,77 € |
| 25 | 6,86160 € | 171,54 € |
| 50 | 6,56280 € | 328,14 € |
| 100 | 6,27670 € | 627,67 € |
| 250 | 5,91668 € | 1.479,17 € |
| 500 | 5,65760 € | 2.828,80 € |
| 1.000 | 5,40937 € | 5.409,37 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |

